Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,860.000 (CNY4,361.800) |
| 5+ | CNY3,394.150 (CNY3,835.3895) |
Product Information
Product Overview
The ABL8RPS24100 is a 1-output DIN rail mount regulated Phaseo AC/DC switch-mode Power Supply (SMPS) with PFC filter. The universal range of Phaseo power supplies covers power ratings from 72 to 960W at 24VDC and adapts to the majority of power distribution systems used throughout the world. The same power supply can be connected phase-to-neutral (N-L1) or phase-to-phase for line supplies ranging from 100 to 500VAC nominal. The incorporation of a PFC (Power Factor Correction) input filter reduces harmonic pollution to a minimum level across the entire Universal range, ensuring compliance with the requirements of standard IEC/EN 61000-3-2. A power reserve (boost function) for absorbing the transient current peaks required by the application. Protection against microbreaks or prolonged outages by means of the buffer module and battery check modules. Discriminating protection against application overloads by means of discriminating electronic downstream protection modules.
- Diagnostic functions (local or remote)
- User choice of operating mode when an overload (current limiting or stop) occurs
- Satisfies the need for auxiliary voltage (5 to 15VDC) using DC/DC converter modules
- Very compact size
- Integrated overload, short-circuit, overvoltage and under-voltage protection
- High degree of output voltage stability
Applications
Power Management
Technical Specifications
ITE
240W
10A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1 Output
24VDC
-
-
-
100V AC to 500V AC
Modicon Phaseo ABL8 Series
Alternatives for ABL8RPS24100
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate