Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P14
Order Code2835207
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,728.530 (CNY1,953.2389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,728.53 (CNY1,953.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P14
Order Code2835207
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
Product Overview
The GV2P14 is a 3-pole 138A Manual Motor Starter with rotary handle. The thermal magnetic circuit breaker can be used alone for local manual control of a motor up to 220A. It offers a thermal-magnetic trip unit technology and screw clamp terminals.
- Push-button control type
- 138A Magnetic tripping current
- 6kV Rated impulse withstand voltage
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 25 cycles/hour Operating rate
- IP20 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690V
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326