Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYDTEF32T
Order Code2894327
Product RangeClimaSys DT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYDTEF32T
Order Code2894327
Product RangeClimaSys DT
Technical Datasheet
Data Logger TypeUSB Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product RangeClimaSys DT
Product Overview
- IP67 rated USB data logger (DTTLog) for temperature measurement with LCD display
- Sleep mode adjustable between 30s/60s/120s to prolong battery life
- 3V lithium battery (CR2032)
- LED signal indicator
- EffiClima software monitor and setup data logger
- Magnet key control type
- Clip-on support fixing mode
- On enclosure mounting location
Applications
Test & Measurement
Technical Specifications
Data Logger Type
USB Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
ClimaSys DT
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071