Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D121030DP
Order Code3214665
Product RangeSpacial S3D
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,235.690 (CNY7,046.3297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,235.69 (CNY7,046.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D121030DP
Order Code3214665
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric1m
External Depth - Metric300mm
IP RatingIK10, IP55
Body ColourGrey
NEMA Rating-
External Height - Imperial47.25"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeSpacial S3D
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.2m
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
47.25"
External Depth - Imperial
11.81"
Configurable
No
Enclosure Material
Steel
External Width - Metric
1m
IP Rating
IK10, IP55
NEMA Rating
-
External Width - Imperial
39.37"
Product Range
Spacial S3D
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):77