Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080B7
Order Code2056362
Product RangeZelio
Also Known As785901938781
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY92.150 (CNY104.1295) |
5+ | CNY80.640 (CNY91.1232) |
10+ | CNY66.810 (CNY75.4953) |
20+ | CNY59.900 (CNY67.687) |
50+ | CNY55.290 (CNY62.4777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.15 (CNY104.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080B7
Order Code2056362
Product RangeZelio
Also Known As785901938781
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product RangeZelio
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance400ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
Zelio RSB interfacing plug-in relay has a control coil voltage of 24VAC and 2 changeover contacts double pole double throw with 8A current rating.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- IP40 rated
- Transparent cover allows operator to visually inspect the status of contacts
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
24VAC
Product Range
Zelio
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (07-Jul-2017)
Alternatives for RSB2A080B7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474