Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P025R1
Order Code3381827
Product RangeTeSys VLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.140 (CNY519.9582) |
| 5+ | CNY428.500 (CNY484.205) |
| 10+ | CNY396.860 (CNY448.4518) |
| 20+ | CNY388.930 (CNY439.4909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.14 (CNY519.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P025R1
Order Code3381827
Product RangeTeSys VLS Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max25A
Contact Voltage AC Max690V
For Use WithSchneider TeSys VLS Series Disconnect Switches
Contact Voltage DC Max-
Product RangeTeSys VLS Series
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
25A
For Use With
Schneider TeSys VLS Series Disconnect Switches
Product Range
TeSys VLS Series
No. of Poles
3 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17