Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA822
Order Code3108905
Product RangeHarmony XB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.410 (CNY299.9133) |
| 5+ | CNY258.450 (CNY292.0485) |
| 10+ | CNY251.480 (CNY284.1724) |
| 20+ | CNY244.130 (CNY275.8669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.41 (CNY299.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA822
Order Code3108905
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
Product Overview
XB4BA822 is a Harmony XB4, black flush manual overload reset push-button for 16 to 26mm actuation distance.
- Chromium plated metal bezel material and Zamak fixing collar material
- Standard head type
- 0.87in (22mm) mounting diameter
- IP66 IEC 60529 IP degree of protection
- NEMA 13, NEMA 4X NEMA degree of protection
- IK03 conforming to IEC 50102 IK degree of protection
- Ambient air temperature for operation -40 to 70°C
Technical Specifications
For Use With
Schneider Electric Harmony XB4 Series 22mm Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037