Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY990.560 (CNY1,119.3328) |
5+ | CNY970.750 (CNY1,096.9475) |
10+ | CNY950.940 (CNY1,074.5622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY990.56 (CNY1,119.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FK124M5.
Order Code3513557
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Contact Current AC Max6A
Contact Voltage AC Max120V
IlluminationIlluminated
Contact Current DC Max550mA
Technical Specifications
No. of Switch Positions
2 Position
Contact Current AC Max
6A
Illumination
Illuminated
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894