Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FD53
Order Code3513602
Product RangeHarmony XB5 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY581.080 (CNY656.6204) |
5+ | CNY569.460 (CNY643.4898) |
10+ | CNY557.840 (CNY630.3592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY581.08 (CNY656.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FD53
Order Code3513602
Product RangeHarmony XB5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Product RangeHarmony XB5 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Illumination
Non Illuminated
No. of Poles
2 Pole
Product Range
Harmony XB5 Series
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938