Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,047.520 (CNY1,183.6976) |
| 5+ | CNY1,026.570 (CNY1,160.0241) |
| 10+ | CNY1,005.620 (CNY1,136.3506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,047.52 (CNY1,183.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FK124B5.
Order Code3513616
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max6A
IlluminationIlluminated
Contact Voltage DC Max125V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Illumination
Illuminated
No. of Poles
2 Pole
Contact Current AC Max
6A
Contact Voltage DC Max
125V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875