Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AV1BB
Order Code3111030
Product RangeXB6
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY177.870 (CNY200.9931) |
5+ | CNY155.640 (CNY175.8732) |
10+ | CNY128.960 (CNY145.7248) |
20+ | CNY115.620 (CNY130.6506) |
50+ | CNY106.720 (CNY120.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.87 (CNY200.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Colour
White
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
XB6
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009