Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD28
Order Code2058647
Product RangeHarmony XB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.960 (CNY502.8048) |
| 5+ | CNY389.340 (CNY439.9542) |
| 10+ | CNY322.600 (CNY364.538) |
| 20+ | CNY289.220 (CNY326.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.96 (CNY502.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD28
Order Code2058647
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter16mm
Contact Configuration-
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch Terminals-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Product Overview
ZB4BD28 is a harmony XB4, toggle switch head. It has an IP degree of protection like IP69 IEC 60529, IP69K. This device has NEMA degree of protection like NEMA 13, NEMA 4X. It also has IK degree of protection like IK06 IEC 50102. It complies with UL 508, IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-5, IEC 60947-5-1, JIS C8201-1 standards.
- Bezel material is chromium plated metal
- Standard head type
- CAD overall (width x height x depth) is 28.95mm x 28.95mm x 44.95mm
- Stay put type of operator
- Black toggle switch operator profile
- 2 positions 90° operator position information
- 500000 cycles mechanical durability
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
-
Pushbutton Actuator Style
Flush
Contact Current AC Max
500mA
Contact Current DC Max
220mA
IP Rating
-
Switch Terminals
-
SVHC
No SVHC (17-Dec-2014)
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032