Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.600 (CNY244.758) |
| 5+ | CNY215.080 (CNY243.0404) |
| 10+ | CNY213.560 (CNY241.3228) |
| 20+ | CNY209.290 (CNY236.4977) |
Product Information
Product Overview
ZB4BK1253 is a harmony XB4, illuminated orange selector switch head for universal LED with a standard handle that has 2 positions and operates with the stay-put mechanism. This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69K. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cut-out, ensuring compatibility when installed in pre-existing machinery. It has JIS C8201-5-1, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, JIS C8201-1 standard.
- Chromium plated metal bezel material, standard head type
- 22.09mm mounting diameter, round shape of signalling unit head
- Stay put type of operator, orange standard handle operator profile
- Mechanical durability is 1000000 cycles, IK04 IEC 50102 (IK degree of protection)
- (IP66 IEC 60529, IP67, IP69, IP69K) IP degree of protection
- NEMA 13, NEMA 4X (NEMA degree of protection), 18 months warranty
- CAD overall (width x height x depth) is 28.95mm x 28.95mm x 42.92mm
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Harmony pushbuttons and switches
Harmony Series
IP66, IK05, NEMA 4X
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate