Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0M45
Order Code3108858
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Electric Harmony XB4 Series Pushbutton Switches
Contact Voltage DC Max-
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Schneider Electric Harmony XB4 Series Pushbutton Switches
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072