Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW963
Order Code2058706
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.960 (CNY178.4948) |
| 5+ | CNY135.950 (CNY153.6235) |
| 10+ | CNY124.470 (CNY140.6511) |
| 20+ | CNY108.550 (CNY122.6615) |
| 50+ | CNY106.380 (CNY120.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.96 (CNY178.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW963
Order Code2058706
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69, IP69K, IK06, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
Product Overview
The ZB4BW963 is a Ø22mm blue flush round illuminated Pushbutton Head for harmony XB4 switches. It has chromium-plated metal bezel and unmarked spring return operator. It is compatible with an integral LED.
- 5000000 Cycles mechanical durability
- IK05 Protection rating
- NEMA 13, 4X Protection
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive, Commercial
Technical Specifications
For Use With
Schneider Harmony XB4 Series Emergency Stop Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IK06, NEMA 4X, NEMA 13
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
