Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.530 (CNY434.5189) |
| 5+ | CNY376.840 (CNY425.8292) |
| 10+ | CNY369.150 (CNY417.1395) |
| 20+ | CNY361.460 (CNY408.4498) |
Product Information
Product Overview
ZB5AD28 is a harmony XB5, toggle switch head. This switch head provides an ergonomic interface for controlling your machines. It is supplied with a toggle switch with a black lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between two conditions in various operating modes and numerous applications. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69K. It makes it ideal for operation in harsh environments. It has IEC 60947-5-1, IEC 60947-5-4, CSA C22.2 No 14, UL 508, IEC 60947-1, JIS C8201-5-1, JIS C8201-1 standard.
- Dark grey plastic bezel material, mounting diameter is 22.09mm
- Standard head type, round shape of signalling unit head
- Stay put operator, black toggle switch operator profile
- 2 positions 90° operator position information, mechanical durability is 500000 cycles
- CAD overall width x height x depth is 28.95mm x 28.95mm x 44.95mm
- (IP66 IEC 60529) IP degree of protection, NEMA 13, NEMA 4X (NEMA degree of protection)
- IK06 (IK degree of protection), 18 months warranty
- Vibration resistance is 5gn 2 to 500Hz)IEC 60068-2-6
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
XB5 Series 22mm Toggle Switches
Harmony Series
IP66, NEMA 4X, NEMA 13
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate