Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG3
Order Code2058831
Product RangeHarmony
Also Known As785901355441
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG3
Order Code2058831
Product RangeHarmony
Also Known As785901355441
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 & XB5 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBVG3 is a green LED Light Block for 22mm pushbutton head with screw clamp connection terminals.
- Steady Signalling Type
- Protected LED Light Source
- Integral LED Bulb Base
- Front Mounting
- IP20 Protection Rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider Harmony XB4 & XB5 Series Actuators
Product Range
Harmony
No. of Poles
-
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011