Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1393239-5
Order Code4219454
Product RangeRT1
Technical Datasheet
80 In Stock
Need more?
80 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.98 (CNY9.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1393239-5
Order Code4219454
Product RangeRT1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHC4,4'-isopropylidenediphenol (16-Jan-2020)
Alternatives for 9-1393239-5
2 Products Found
Product Overview
The 9-1393239-5 is a Power PCB Relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB terminal type
- Monostable coil magnetic system
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
4,4'-isopropylidenediphenol (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015558