Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT314006
Order Code2468678
Product RangeRT1 Series
Also Known As9-1393239-3, RT314006
Your Part Number
Technical Datasheet
383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.720 (CNY27.9336) |
| 10+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY19.660 (CNY22.2158) |
| 50+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.72 (CNY27.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT314006
Order Code2468678
Product RangeRT1 Series
Also Known As9-1393239-3, RT314006
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact Material-
Coil Resistance90ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9-1393239-3 is a Power PCB Relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB terminal type
- Monostable coil magnetic system
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
90ohm
Coil Voltage
6VDC
Product Range
RT1 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422