Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-613
Order Code1371326
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric198mm
External Width - Metric520mm
External Depth - Metric400mm
External Height - Imperial7.8"
Product Range-
Alternatives for 10225-613
5 Products Found
Product Overview
The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.
- Top cover, base plate and rear panel in steel
- Front and rear frames are diecast aluminium
- Ventilation slits in base plate
- Side panel with integral handle function
- No handles for 3/4U cases
- 6/9U cases with handle shell for heavy load application
- Easily mounted on 19" rack
Applications
Industrial, Safety
Technical Specifications
Rack U Height
4U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
7.8"
Enclosure Material
Aluminium
External Height - Metric
198mm
External Depth - Metric
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4