Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-111
Order Code1371361
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.700 (CNY239.221) |
| 5+ | CNY207.470 (CNY234.4411) |
| 10+ | CNY203.240 (CNY229.6612) |
| 20+ | CNY199.000 (CNY224.870) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY211.70 (CNY239.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-111
Order Code1371361
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric35.56mm
External Height - Imperial5.06"
External Width - Imperial1.4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20838-111 is a Front Panel made of unfinished aluminium. It is suitable for use with sub-racks and 19-inch cases.
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
35.56mm
External Width - Imperial
1.4"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16