Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-271
Order Code1455937
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.350 (CNY268.2055) |
| 5+ | CNY232.610 (CNY262.8493) |
| 10+ | CNY227.860 (CNY257.4818) |
| 20+ | CNY223.110 (CNY252.1143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.35 (CNY268.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-271
Order Code1455937
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body Colour-
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric213mm
External Height - Imperial5.06"
External Width - Imperial8.39"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20838-271 is a bottom-hinged unshielded Front Panel made of aluminium with anodized surface finish and untreated edges. It is suitable for use with sub-racks (europacPRO) and cases (ratiopacPRO, propacPRO, compacPRO).
- Front panel can be unhinged at 135°
- Usable width is not restricted
- Mounts on the horizontal rails
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
213mm
External Width - Imperial
8.39"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
-
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275