Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-435
Order Code1370395
Your Part Number
Technical Datasheet
301 In Stock
Need more?
301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.910 (CNY76.7383) |
| 5+ | CNY66.560 (CNY75.2128) |
| 10+ | CNY65.200 (CNY73.676) |
| 20+ | CNY63.840 (CNY72.1392) |
| 50+ | CNY62.480 (CNY70.6024) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY67.91 (CNY76.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-435
Order Code1370395
Technical Datasheet
Accessory TypeAssembly Kit
Thread Size - MetricM6
Thread Size - Imperial-
For Use With19" Subracks and 19" Chassis
Product Range-
Product Overview
The 21100-435 is an Assembly Kit used for the assembly of a front panel, a subrack or other 19-inch internal accessories in a 19-inch case/cabinet.
Applications
Maintenance & Repair
Contents
Screw pozidriv M6 x 16, cage nut M6 and plastic washer black.
Technical Specifications
Accessory Type
Assembly Kit
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
19" Subracks and 19" Chassis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086