Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21101-101
Order Code1371373
Your Part Number
Technical Datasheet
185 In Stock
275 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(SG stock)
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.410 (CNY339.4633) |
| 5+ | CNY279.330 (CNY315.6429) |
| 10+ | CNY261.080 (CNY295.0204) |
| 20+ | CNY255.860 (CNY289.1218) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY300.41 (CNY339.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21101-101
Order Code1371373
Technical Datasheet
Accessory TypeCollar Screw
For Use WithEuropacPRO and RatiopacPRO Units
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21101-101 from Schroff is a slotted collar screw. Typically used for assembly of partial width front panels, threaded inserts and for europacPRO and ratiopacPRO units.
- Nickel plated
- Standard size of M2.5 x 12.3mm
Applications
Industrial, Consumer Electronics
Technical Specifications
Accessory Type
Collar Screw
Product Range
-
For Use With
EuropacPRO and RatiopacPRO Units
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617