Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8221.
Order Code1176794
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC500V
Product Overview
The 0031.8221 from Schurter is a surface mount fuse holder for 5mm x 20mm fuses.
- Low profile fuse block with insulation walls
- Rated voltage is 250VAC (VDE) and 500V (UL/CSA)
- Rated current is 10A
- IEC 60127-6, UL 4248-1, CSA 22.2, VDE, CE and UL E39328 approved
- Glow wire tests according to IEC 60695-2-12 and IEC 60695-2-13
- Thermoplastic body with tin plated copper alloy terminals
- Rated power of 4W / 10A at Ta=23°C and 2.5W / 10A with transparent cover
- IP20 degree of protection (with cover)
- Admissible ambient air temperature range from -40°C to 85°C
- Insulation resistance of greater than or equal to 10Mohm
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
10A
Holder Terminals
Solder
Product Range
-
Voltage Rating VDC
500V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002