Print Page
71 In Stock
Need more?
71 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.790 (CNY34.7927) |
| 2+ | CNY28.440 (CNY32.1372) |
| 3+ | CNY24.510 (CNY27.6963) |
| 5+ | CNY21.950 (CNY24.8035) |
| 10+ | CNY21.800 (CNY24.634) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY30.79 (CNY34.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6012
Order Code1214682
Product RangeMSF 250
Technical Datasheet
Fuse Current630mA
Voltage Rating VAC250VAC
Product RangeMSF 250
Voltage Rating VDC250VDC
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fuse Current
630mA
Product Range
MSF 250
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (19-Jan-2021)
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635