Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0859.0109
Order Code2080433
Your Part Number
Technical Datasheet
38 In Stock
200 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.790 (CNY58.5227) |
| 10+ | CNY45.690 (CNY51.6297) |
| 100+ | CNY42.730 (CNY48.2849) |
| 250+ | CNY39.950 (CNY45.1435) |
| 500+ | CNY37.160 (CNY41.9908) |
| 1000+ | CNY37.020 (CNY41.8326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.79 (CNY58.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0859.0109
Order Code2080433
Technical Datasheet
Accessory TypeInsulating Cover
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 859.0109 is a Rear Cover made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is suitable for CG, DF11, DF12, DF12_Dummy, EF11, EF12 and KG series power entry modules.
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
CG, DF11, DF12, EF11, EF12, KG Series Power Entry Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0545