Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1620
Order Code1217760
Product RangePMS Series
Your Part Number
Technical Datasheet
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.990 (CNY16.9387) |
| 10+ | CNY14.960 (CNY16.9048) |
| 25+ | CNY14.120 (CNY15.9556) |
| 50+ | CNY13.670 (CNY15.4471) |
| 100+ | CNY13.220 (CNY14.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.99 (CNY16.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1620
Order Code1217760
Product RangePMS Series
Technical Datasheet
Product RangePMS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force220gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.162 is a short-stroke miniature Tactile Switch with SPST contact arrangement.
- IP40 Protection rating
- -40 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PMS Series
Switch Mounting
Through Hole
Actuating Force
220gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001152