Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.6831.1120000
Order Code1637579
Product RangeMSM LA Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.270 (CNY203.7051) |
| 5+ | CNY173.060 (CNY195.5578) |
| 10+ | CNY169.600 (CNY191.648) |
| 20+ | CNY166.140 (CNY187.7382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.27 (CNY203.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6831.1120000
Order Code1637579
Product RangeMSM LA Series
Technical Datasheet
Product RangeMSM LA Series
Panel Cutout Diameter22.1mm
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max12A
Contact Voltage VDC30V
IP RatingIP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MSM LA 22 series Metal Switch with latching action and switching voltage up to 125VDC/250VAC. The switch is available in standard (ST), lettering (LE), point illumination (PI) and ring illumination (RI) versions. It features single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator for use in harsh environments.
- Optional point or ring illumination
- High-quality stainless steel housing and actuator
- Available with 12A and 16A switching current
- Equipped with flat-pin plugs to permit fast connection
- Assembly by mounting with nut and subsequent clipping of the switching element
- Variety of design options regarding size, colour, illumination, connection or lettering
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM LA Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round
Contact Current AC Max
12A
Contact Current DC Max
12A
IP Rating
IP64
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.1mm
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037