Print Page
3,125 In Stock
Need more?
3125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY4.150 (CNY4.6895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.05 (CNY30.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3405.0169.24
Order Code2362029
Product RangeUMF 250
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeUMF 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC200A
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
UMF 250
Breaking Capacity Current DC
200A
Technical Docs (2)
Alternatives for 3405.0169.24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023