Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4832.3300
Order Code152205
Your Part Number
Technical Datasheet
991 In Stock
200 more incoming. You can reserve stock now
991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.950 (CNY30.4535) |
| 10+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY10.880 (CNY12.2944) |
| 250+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY10.430 (CNY11.7859) |
| 1000+ | CNY10.220 (CNY11.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4832.33 is a 3-pole Audio Straight Jack with gold-plated phosphor bronze ring contact/terminal, nickel-plated phosphor bronze tip solder contact/terminal, nickel-plated steel terminal, PE cover/cable guard, insulated housing and PPO contact insulation. This jack is ideal for cable mounting.
- 0.5A/30VDC and 0.5A/30VAC Voltage rating
- <gt/>100MΩ at 500VDC Insulation resistance
- 3.5mm Diameter
- Data and signal transfer
- Audio entrances and exits
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Alternatives for 4832.3300
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907