Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2003
Order Code1306410
Product RangeFPP-01 Series
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.050 (CNY79.1565) |
| 3+ | CNY68.660 (CNY77.5858) |
| 5+ | CNY67.270 (CNY76.0151) |
| 10+ | CNY65.870 (CNY74.4331) |
| 20+ | CNY55.290 (CNY62.4777) |
| 50+ | CNY45.560 (CNY51.4828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.05 (CNY79.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2003
Order Code1306410
Product RangeFPP-01 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating4A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFPP-01 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2003 is a PCB mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- UL94V-0 Flammability rating
- Possible interferences generated in the equipment are strongly attenuated
- Standard attenuation
- -25 to 85°C Operating temperature range
- Suitable for appliances with protection Class-I acc. to IEC 61140
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
4A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
FPP-01 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027