Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2069
Order Code2134478
Product RangeFMBB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.450 (CNY1,245.7685) |
| 2+ | CNY1,061.770 (CNY1,199.8001) |
| 3+ | CNY1,021.090 (CNY1,153.8317) |
| 5+ | CNY980.410 (CNY1,107.8633) |
| 10+ | CNY939.720 (CNY1,061.8836) |
| 20+ | CNY920.930 (CNY1,040.6509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,102.45 (CNY1,245.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2069
Order Code2134478
Product RangeFMBB Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating250VAC
Current Rating12A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMBB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2069 is an AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters.
- Possible interferences generated in the equipment are strongly attenuated
- Protection against interference voltage from the mains
- Designed for high current applications
- -25 to 100°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
Industrial
Current Rating
12A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FMBB Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 5500.2069
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1