Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2226
Order Code1573783
Product RangeFMEB Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY292.380 (CNY330.3894) | 
| 2+ | CNY282.210 (CNY318.8973) | 
| 3+ | CNY272.030 (CNY307.3939) | 
| 5+ | CNY261.860 (CNY295.9018) | 
| 10+ | CNY251.680 (CNY284.3984) | 
| 20+ | CNY223.870 (CNY252.9731) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY292.38 (CNY330.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2226
Order Code1573783
Product RangeFMEB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating80VDC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMEB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2226 is a 1-pole DC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is effective against symmetrical and asymmetrical interferences in the frequency range from 100kHz up to 30MHz. It is optimized for DC supplied applications.
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Screw-on mounting, from top
- -25 to 100°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FMEB Series
Voltage Rating
80VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175