Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.550 (CNY15.3115) |
| 5+ | CNY12.730 (CNY14.3849) |
| 10+ | CNY10.710 (CNY12.1023) |
| 20+ | CNY9.470 (CNY10.7011) |
| 40+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.520 (CNY9.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010709013
Order Code1162751
Product Range172322
Technical Datasheet
Fuse Current2A
Voltage Rating VAC125VAC
Product Range172322
Voltage Rating VDC125VDC
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
2A
Product Range
172322
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (14-Jun-2023)
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03