Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMAD-0934-5010
Order Code2134516
Product RangeFMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,595.380 (CNY2,932.7794) |
5+ | CNY2,450.630 (CNY2,769.2119) |
10+ | CNY2,305.880 (CNY2,605.6444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,595.38 (CNY2,932.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAD-0934-5010
Order Code2134516
Product RangeFMAD Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating50A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAD Series
SVHCLead (21-Jan-2025)
Product Overview
The FMAD series single-stage Filter for 3-phase systems with neutral conductor. It offers 480VAC voltage rating, protection against interference voltage from the mains, used for standard applications and it is suitable for use in equipment according to IEC/UL 60950.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Terminals for three phases, neutral conductor and ground
- High symmetrical and asymmetrical attenuation
- In the frequency range from 10kHz up to 300MHz
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FMAD Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4