Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.280 (CNY17.2664) |
| 5+ | CNY14.870 (CNY16.8031) |
| 10+ | CNY14.420 (CNY16.2946) |
| 20+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.28 (CNY17.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAK 2799 NI / RT
Order Code3224455
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating3A
Jaw Opening Max8mm
Insulator ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
- Insulated crocodile clip
- Ø 2mm socket
- Nickel plated contact
- Polypropylene insulation
- Grips up to Ø 8mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
3A
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022