Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.320 (CNY142.7416) |
| 10+ | CNY121.110 (CNY136.8543) |
| 20+ | CNY114.760 (CNY129.6788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.32 (CNY142.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2204
Order Code2758600
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max88.9mm
Lead Length-
Wristband ColourBurgundy
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- Single-wire adjustable fabric wrist band with 4mm snap
- Provides a cost-effective method of grounding personnel
- Adjusts to any size wrist
- 360-degree contact around wrist
- Comfortable to ware
- Custom fit
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
88.9mm
Wristband Colour
Burgundy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01