Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.730 (CNY377.1149) |
| 10+ | CNY325.530 (CNY367.8489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.73 (CNY377.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 5 feet dual conductor coiled cord with straight 3.4mm straight mono plug
- For use with dual conductor wrist straps and SCS workstation monitors
- 1Mohm series resistor to protect operator from accidental contact with equipment line voltage
Technical Specifications
Lead Length
5ft
Ground Terminals
-
Product Range
2300
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948