Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.810 (CNY211.0953) |
| 10+ | CNY181.200 (CNY204.756) |
| 20+ | CNY175.780 (CNY198.6314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.81 (CNY211.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 15' ground card with 10mm snap
- Moulded-in male snap fastener with integral 1Mohm resistor on one end, solderless terminal on other
- 15ft 20AWG PVC wire
- Black nylon cover with black polyester insert
- Good for connecting mat directly to common point ground
Technical Specifications
Lead Length
15ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073936