Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No4620.
Order Code2120078
Product Range4600 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.340 (CNY76.0942) |
| 10+ | CNY66.680 (CNY75.3484) |
| 20+ | CNY66.010 (CNY74.5913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.34 (CNY76.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No4620.
Order Code2120078
Product Range4600 Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product Range4600 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Blue
Product Range
4600 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072