Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.020 (CNY189.8626) |
| 10+ | CNY156.770 (CNY177.1501) |
| 20+ | CNY142.580 (CNY161.1154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.02 (CNY189.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoLPCGC151M
Order Code2907350
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap, Stud
End To Ground Resistance1Mohm
Product Range-
Product Overview
- Low profile common ground cord with 10mm snap stud and ring terminal
- Connects two wrist straps and a worksurface to ground
- Compatible with mats that have a 10mm socket snap
- Two banana jacks provides two grounding points for wrist straps or carts
- #10 ring terminal at end of ground cord allows easy attachment to electrical ground
- Low profile, reduces snagging of clothes and work instruments
- Two hang holes allows ground cord to be mounted to a workbench
- Ensures that all parts are at the same ground potential
- Easy to install, simply snap it to a mat or work surface
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap, Stud
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718