Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoSTKB1000400
Order Code4067157
Product RangeSeagate One Touch
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEAGATE
Manufacturer Part NoSTKB1000400
Order Code4067157
Product RangeSeagate One Touch
Technical Datasheet
Drive TypeExternal
Drive Size2.5"
InterfacesUSB 3.0
Hard Drive Capacity1TB
Drive Speed-
Cache Size-
Product RangeSeagate One Touch
Technical Specifications
Drive Type
External
Interfaces
USB 3.0
Drive Speed
-
Product Range
Seagate One Touch
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001