Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020341
Order Code3932112
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020341
Order Code3932112
Technical Datasheet
Board TypeSensor Module
IC / Module UsedTCS34725FN
Application Sub TypeColour Sensor
Kit ContentsGrove - I2C Color Sensor Module V2 TCS34725FN, Grove Cable
SVHCTo Be Advised
Product Overview
The Grove I2C colour sensor module is based on the colour sensor TCS34725FN with digital output I2C. We also changed the circuit's layout based on the new sensor. Based on the 3*4 array of filtered photodiodes and 16-bits analogue-to-digital converters, you can gain the colour chromaticity of ambient light or the colour of objects. Of the 16 photodiodes, 4 have red filters, 4 have green filters, 4 have blue filters and 4 have no filter(clear). With the synchronization input pin, external pulsed light source can provides precise synchronous conversion control.
- Grove compatible interface
- 16-bit digital output with I2C at 400KHz
- SYNC input synchronizes integration cycle to modulated light sources
- Programmable interrupt function with User-Defined Upper and lower threshold settings
- Supply Voltage of 3.3/5V
- Dimension is 42mm x 23mm x 10mm
Contents
Colour sensor and Grove cable
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Colour Sensor
SVHC
To Be Advised
IC / Module Used
TCS34725FN
Kit Contents
Grove - I2C Color Sensor Module V2 TCS34725FN, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361