Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030401
Order Code4060365
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030401
Order Code4060365
Technical Datasheet
Silicon Manufacturer-
Screen & Display Type1.3" OLED Display Module
For Use WithRaspberry Pi Pico Boards
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsOLED Display Module
Product Overview
1.3" OLED Display Module for Raspberry Pi Pico, 64×128 pixels, SPI/I2C interface. 1.3" OLED display module is embedded SH1107 driver, using SPI/I2C bus.
- Adopts both 4-wire SPI and I2C interface, better compatibility, fast data rate
- 2x user buttons for easy interacting
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
- On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact
Notes
Note: Raspberry Pi Pico is not included.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
OLED Display Module
Screen & Display Type
1.3" OLED Display Module
Core Architecture
-
Product Range
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017