Product Overview
SEFRAM 7352B TRMS AC+DC digital multimeter WITH Bluetooth® is equipped with a browser which allows easy access to the various menus and advanced functions. All basic measurements (V, A, Ω) remain in direct access. It integrates a datalogger allowing the recording of 40,000 values, being able to configure the measurement rate. This function will be very useful for monitoring parameters. With the SEFRAM 7352B multimeter, user will have an instrument worthy of a metrology service: 0.03% accuracy in V DC. In addition, the multimeter allows TRMS AC and TRMS AC + DC measurements to perform all measurements on complex signals with a bandwidth of up to 100KHz. With its Bluetooth interface and its dedicated application for tablets or smartphones (Android or Ios), uers can follow their measurements, download them in real time, consult the memory, etc.
- Voltage measurement up to 1000V TRMS AC and 1000V DC
- 600V CAT IV and 1000V CAT III rated
- Low impedance voltage measurement (LoZ)
- Current measurement up to 10A, frequency and capacity measurement
- Resistance measurement up to 40Mohms, USB opto isolated interface
- Continuity test with buzzer, temperature measurement with type K thermocouple
- Bandwidth up to 100kHz, double LCD display with bargraph and backlight
- Datalogger function (40,000 measurements)
- Functions dB, dBm, HOLD, Peak Hold, MIN / MAX, average, REL
- Dimension is 95 x 52 x 207mm, weight is 465g including battery
Contents
Multimeter, Test leads, Manual, Thermocouple K, USB interface, Windows Software, Batteries.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
5
1kV
10A
40Mohm
40000
1kV
10A
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate