Print Page
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.880 (CNY153.5444) |
| 5+ | CNY117.110 (CNY132.3343) |
| 10+ | CNY101.580 (CNY114.7854) |
| 50+ | CNY94.380 (CNY106.6494) |
| 100+ | CNY89.070 (CNY100.6491) |
| 250+ | CNY80.380 (CNY90.8294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.88 (CNY153.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN71/16UNF
Order Code1467139
Product RangeSKN
Also Known As02237100
Technical Datasheet
Repetitive Peak Reverse Voltage1.6V
Average Forward Current95A
Forward Voltage Max1.5V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.15kA
Diode MountingStud
Product RangeSKN
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKN71/16 is a 2-pin 1.6kV standard anode to stud Rectifier Diode with hermetic metal case with glass insulator. It has a 1/4-28 UNF 1/4" (6.35mm) Thread. It is suitable for use with the all purpose mean power rectifier diodes, non-controllable and half-controllable rectifiers.
Applications
Power Management, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6V
Forward Voltage Max
1.5V
Diode Case Style
DO-203AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
95A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.15kA
Product Range
SKN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035