Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKT 340/12 E MANUFACTURED BY BRSK
Order Code2301709
Also Known As01890170
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.830 (CNY560.2879) |
| 5+ | CNY447.370 (CNY505.5281) |
| 10+ | CNY405.840 (CNY458.5992) |
| 50+ | CNY385.800 (CNY435.954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.83 (CNY560.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT 340/12 E MANUFACTURED BY BRSK
Order Code2301709
Also Known As01890170
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current340A
On State RMS Current700A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKT340/12E is a Line Thyristor made of hermetic metal case with ceramic insulator.
- Capsule package for double sided cooling
- Shallow design with single sided cooling
- International standard case
- OFF-state and reverse voltage up to 1800V
- Amplifying gate
Applications
Motor Drive & Control, HVAC, Industrial, Power Management, Communications & Networking
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
700A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
340A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061