Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Order Code3217695
Product RangeFemtoBuck™
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Order Code3217695
Product RangeFemtoBuck™
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Output Current2A
IC Case / PackageMLPQ-UT
No. of Pins16Pins
Output Voltage Min800mV
Output Voltage Max3.3V
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
MLPQ-UT
Output Voltage Min
800mV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
2A
No. of Pins
16Pins
Output Voltage Max
3.3V
Product Range
FemtoBuck™
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147