Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC4215ASTRT.
Order Code9722149
Product RangenanoSmart LDO
Your Part Number
Technical Datasheet
2,163 In Stock
Need more?
2163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.480 (CNY19.7524) |
| 10+ | CNY12.940 (CNY14.6222) |
| 25+ | CNY11.840 (CNY13.3792) |
| 50+ | CNY11.290 (CNY12.7577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.48 (CNY19.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4215ASTRT.
Order Code9722149
Product RangenanoSmart LDO
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage Min500mV
Output Voltage Max2.5V
PolarityPositive Output
Output Current Max2A
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangenanoSmart LDO
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage Nom
-
Output Voltage Max
2.5V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
nanoSmart LDO
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SC4215ASTRT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241